Image for RM5/I-3F46-A100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM5/I-3F46-A100

DigiKey Part Number
RM5/I-3F46-A100-ND
Manufacturer
Manufacturer Product Number
RM5/I-3F46-A100
Description
FERRITE CORE RM 100NH 3F46 2PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F46 Ferrite Core RM Type 0.587" (14.90mm) Length 0.484" (12.30mm) Width Diameter 0.421" (10.40mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
RM
Supplier Device Package
RM 5
Material
3F46
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
74.0
Core Factor (ΣI/A) mm⁻¹
0.935
Effective Length (le) mm
23.2
Effective Area (Ae) mm²
24.8
Minimum Core Cross Section (Amin) mm²
18.1
Effective Magnetic Volume (Ve) mm³
574.0
Finish
Uncoated
Height
0.421" (10.40mm)
Length
0.587" (14.90mm)
Width
0.484" (12.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,70774 €1.415,48 €
Unit Price without VAT:0,70774 €
Unit Price with VAT:0,84221 €