
RM5/I-3F3-A160 | |
|---|---|
DigiKey Part Number | 1779-RM5/I-3F3-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM5/I-3F3-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 0.587" (14.90mm) Length 0.268" (6.80mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 119.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.935 |
Packaging Bulk | Effective Length (le) mm 23.2 |
Part Status Active | Effective Area (Ae) mm² 24.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.1 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 574.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.205" (5.20mm) |
Tolerance ±3% | Length 0.587" (14.90mm) |
Gap Gapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63931 € | 1.278,62 € |
| Unit Price without VAT: | 0,63931 € |
|---|---|
| Unit Price with VAT: | 0,76078 € |

