
RM5/I-3C90-A100 | |
|---|---|
DigiKey Part Number | 1779-RM5/I-3C90-A100-ND |
Manufacturer | |
Manufacturer Product Number | RM5/I-3C90-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core RM Type 0.587" (14.90mm) Length 0.268" (6.80mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 74.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.935 |
Packaging Bulk | Effective Length (le) mm 23.2 |
Part Status Active | Effective Area (Ae) mm² 24.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 18.1 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 574.0 |
Material 3C90 | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.205" (5.20mm) |
Tolerance ±3% | Length 0.587" (14.90mm) |
Gap Gapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60300 € | 603,00 € |
| Unit Price without VAT: | 0,60300 € |
|---|---|
| Unit Price with VAT: | 0,71757 € |

