
RM5-3H3 | |
|---|---|
DigiKey Part Number | 1779-RM5-3H3-ND |
Manufacturer | |
Manufacturer Product Number | RM5-3H3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.587" (14.90mm) Length 0.268" (6.80mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 5 | |
Material | 3H3 | |
Diameter | - | |
Inductance Factor (Al) | 1.65 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1310.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.01 | |
Effective Length (le) mm | 21.4 | |
Effective Area (Ae) mm² | 21.2 | |
Minimum Core Cross Section (Amin) mm² | 14.8 | |
Effective Magnetic Volume (Ve) mm³ | 450.0 | |
Finish | Uncoated | |
Height | 0.205" (5.20mm) | |
Length | 0.587" (14.90mm) | |
Width | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,81843 € | 1.227,64 € |
| Unit Price without VAT: | 0,81843 € |
|---|---|
| Unit Price with VAT: | 0,97393 € |

