
RM5-3H3-A400/N | |
|---|---|
DigiKey Part Number | 1779-RM5-3H3-A400/N-ND |
Manufacturer | |
Manufacturer Product Number | RM5-3H3-A400/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.587" (14.90mm) Length 0.268" (6.80mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 321.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.01 |
Packaging Bulk | Effective Length (le) mm 21.4 |
Part Status Active | Effective Area (Ae) mm² 21.2 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 14.8 |
Supplier Device Package RM 5 | Effective Magnetic Volume (Ve) mm³ 450.0 |
Material 3H3 | Finish Uncoated |
Inductance Factor (Al) 400 nH | Height 0.205" (5.20mm) |
Tolerance ±5% | Length 0.587" (14.90mm) |
Gap Gapped | Width 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10997 € | 1.664,95 € |
| Unit Price without VAT: | 1,10997 € |
|---|---|
| Unit Price with VAT: | 1,32086 € |

