
RM4/ILP-3C95-A63 | |
|---|---|
DigiKey Part Number | 1779-RM4/ILP-3C95-A63-ND |
Manufacturer | |
Manufacturer Product Number | RM4/ILP-3C95-A63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.154" (3.90mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.19 |
Manufacturer Ferroxcube | Effective Length (le) mm 17.3 |
Packaging Bulk | Effective Area (Ae) mm² 14.5 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 11.3 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 251.0 |
Supplier Device Package RM 4 | Finish Uncoated |
Material 3C95 | Height 0.154" (3.90mm) |
Inductance Factor (Al) 63 nH | Length 0.433" (11.00mm) |
Gap Gapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75465 € | 1.509,30 € |
| Unit Price without VAT: | 0,75465 € |
|---|---|
| Unit Price with VAT: | 0,89803 € |

