
RM4/ILP-3C90-A160 | |
|---|---|
DigiKey Part Number | RM4/ILP-3C90-A160-ND |
Manufacturer | |
Manufacturer Product Number | RM4/ILP-3C90-A160 |
Description | FERRITE CORE RM 160NH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core RM Type 0.433" (11.00mm) Length 0.386" (9.80mm) Width Diameter 0.421" (10.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 4 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 160 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 150.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.69 | |
Effective Length (le) mm | 17.3 | |
Effective Area (Ae) mm² | 14.5 | |
Minimum Core Cross Section (Amin) mm² | 11.5 | |
Effective Magnetic Volume (Ve) mm³ | 251.0 | |
Finish | Uncoated | |
Height | 0.421" (10.40mm) | |
Length | 0.433" (11.00mm) | |
Width | 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78379 € | 1.567,58 € |
| Unit Price without VAT: | 0,78379 € |
|---|---|
| Unit Price with VAT: | 0,93271 € |

