
RM4/I-3F46-A63 | |
|---|---|
DigiKey Part Number | RM4/I-3F46-A63-ND |
Manufacturer | |
Manufacturer Product Number | RM4/I-3F46-A63 |
Description | FERRITE CORE RM 63NH 3F46 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core RM Type 0.433" (11.00mm) Length 0.386" (9.80mm) Width Diameter 0.421" (10.40mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 85.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.69 |
Packaging Bulk | Effective Length (le) mm 23.3 |
Part Status Active | Effective Area (Ae) mm² 13.8 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 11.5 |
Supplier Device Package RM 4 | Effective Magnetic Volume (Ve) mm³ 322.0 |
Material 3F46 | Finish Uncoated |
Inductance Factor (Al) 63 nH | Height 0.421" (10.40mm) |
Tolerance ±3% | Length 0.433" (11.00mm) |
Gap Gapped | Width 0.386" (9.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94934 € | 1.898,68 € |
| Unit Price without VAT: | 0,94934 € |
|---|---|
| Unit Price with VAT: | 1,12971 € |

