
RM4/I-3E27 | |
|---|---|
DigiKey Part Number | 1779-RM4/I-3E27-ND |
Manufacturer | |
Manufacturer Product Number | RM4/I-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E27 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 23.3 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 13.8 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 11.5 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 322.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 4 | Height 0.205" (5.20mm) |
Material 3E27 | Length 0.433" (11.00mm) |
Gap Ungapped | Width 0.181" (4.60mm) |
Core Factor (ΣI/A) mm⁻¹ 1.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81387 € | 813,87 € |
| Unit Price without VAT: | 0,81387 € |
|---|---|
| Unit Price with VAT: | 0,96851 € |

