
RM4-3H3-A100 | |
|---|---|
DigiKey Part Number | 1779-RM4-3H3-A100-ND |
Manufacturer | |
Manufacturer Product Number | RM4-3H3-A100 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type 0.433" (11.00mm) Length 0.181" (4.60mm) Width Diameter 0.205" (5.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 154.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.94 |
Packaging Bulk | Effective Length (le) mm 21.3 |
Part Status Active | Effective Area (Ae) mm² 11.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 8.1 |
Supplier Device Package RM 4 | Effective Magnetic Volume (Ve) mm³ 230.0 |
Material 3H3 | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.205" (5.20mm) |
Tolerance ±3% | Length 0.433" (11.00mm) |
Gap Gapped | Width 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17987 € | 1.769,81 € |
| Unit Price without VAT: | 1,17987 € |
|---|---|
| Unit Price with VAT: | 1,40405 € |

