
RM14/ILP-3C94 | |
|---|---|
DigiKey Part Number | 1779-RM14/ILP-3C94-ND |
Manufacturer | |
Manufacturer Product Number | RM14/ILP-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.404" (10.25mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1690.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.25 |
Series | Effective Length (le) mm 50.9 |
Packaging Bulk | Effective Area (Ae) mm² 201.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 168.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 10230.0 |
Supplier Device Package RM 14 | Finish Uncoated |
Material 3C94 | Height 0.404" (10.25mm) |
Inductance Factor (Al) 8.4 µH | Length 1.661" (42.20mm) |
Tolerance ±25% | Width 0.748" (19.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,21730 € | 643,46 € |
| Unit Price without VAT: | 3,21730 € |
|---|---|
| Unit Price with VAT: | 3,82859 € |

