Image for RM14/I-3C97-A630 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14/I-3C97-A630

DigiKey Part Number
RM14/I-3C97-A630-ND
Manufacturer
Manufacturer Product Number
RM14/I-3C97-A630
Description
FERRITE CORE RM 630NH 3C97 2PC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 1.185" (30.10mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
180.0
Manufacturer
Ferroxcube
Core Factor (ΣI/A) mm⁻¹
0.353
Packaging
Bulk
Effective Length (le) mm
70.0
Part Status
Active
Effective Area (Ae) mm²
198.0
Core Type
RM
Minimum Core Cross Section (Amin) mm²
168.0
Supplier Device Package
RM 14
Effective Magnetic Volume (Ve) mm³
13900.0
Material
3C97
Finish
Uncoated
Inductance Factor (Al)
630 nH
Height
1.185" (30.10mm)
Tolerance
±3%
Length
1.661" (42.20mm)
Gap
Gapped
Width
0.748" (19.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2004,92130 €984,26 €
Unit Price without VAT:4,92130 €
Unit Price with VAT:5,85635 €