
RM14/I-3C96-E250 | |
|---|---|
DigiKey Part Number | RM14/I-3C96-E250-ND |
Manufacturer | |
Manufacturer Product Number | RM14/I-3C96-E250 |
Description | FERRITE CORE RM 250NH 3C96 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 1.185" (30.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 70.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.353 |
Packaging Bulk | Effective Length (le) mm 70.0 |
Part Status Active | Effective Area (Ae) mm² 198.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 168.0 |
Supplier Device Package RM 14 | Effective Magnetic Volume (Ve) mm³ 13900.0 |
Material 3C96 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 1.185" (30.10mm) |
Tolerance ±3% | Length 1.661" (42.20mm) |
Gap Gapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,11170 € | 1.022,34 € |
| Unit Price without VAT: | 5,11170 € |
|---|---|
| Unit Price with VAT: | 6,08292 € |

