
RM14/I-3C95-A114 | |
|---|---|
DigiKey Part Number | 1779-RM14/I-3C95-A114-ND |
Manufacturer | |
Manufacturer Product Number | RM14/I-3C95-A114 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.593" (15.05mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.353 |
Manufacturer Ferroxcube | Effective Length (le) mm 70.0 |
Packaging Bulk | Effective Area (Ae) mm² 198.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 168.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 13900.0 |
Supplier Device Package RM 14 | Finish Uncoated |
Material 3C95 | Height 0.593" (15.05mm) |
Inductance Factor (Al) 114 nH | Length 1.661" (42.20mm) |
Gap Gapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,59010 € | 918,02 € |
| Unit Price without VAT: | 4,59010 € |
|---|---|
| Unit Price with VAT: | 5,46222 € |

