
RM14/I-3C94-E60 | |
|---|---|
DigiKey Part Number | 1779-RM14/I-3C94-E60-ND |
Manufacturer | |
Manufacturer Product Number | RM14/I-3C94-E60 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.593" (15.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 14 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 60 nH | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.353 | |
Effective Length (le) mm | 70.0 | |
Effective Area (Ae) mm² | 198.0 | |
Minimum Core Cross Section (Amin) mm² | 168.0 | |
Effective Magnetic Volume (Ve) mm³ | 13900.0 | |
Finish | Uncoated | |
Height | 0.593" (15.05mm) | |
Length | 1.661" (42.20mm) | |
Width | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,81685 € | 963,37 € |
| Unit Price without VAT: | 4,81685 € |
|---|---|
| Unit Price with VAT: | 5,73205 € |

