Image for RM14/I-3C92-A250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM14/I-3C92-A250

DigiKey Part Number
1779-RM14/I-3C92-A250-ND
Manufacturer
Manufacturer Product Number
RM14/I-3C92-A250
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core RM Type 1.661" (42.20mm) Length 0.748" (19.00mm) Width Diameter 0.593" (15.05mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.353
Manufacturer
Ferroxcube
Effective Length (le) mm
70.0
Series
Effective Area (Ae) mm²
198.0
Packaging
Bulk
Effective Magnetic Volume (Ve) mm³
13900.0
Part Status
Active
Finish
Uncoated
Core Type
RM
Height
0.593" (15.05mm)
Supplier Device Package
RM 14
Length
1.661" (42.20mm)
Material
3C92
Width
0.748" (19.00mm)
Gap
Gapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,32035 €1.064,07 €
Unit Price without VAT:5,32035 €
Unit Price with VAT:6,33122 €