
RM12/ILP-3F36 | |
|---|---|
DigiKey Part Number | RM12/ILP-3F36-ND |
Manufacturer | |
Manufacturer Product Number | RM12/ILP-3F36 |
Description | FERRITE CORE RM 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.661" (16.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.28 | |
Effective Length (le) mm | 42.0 | |
Effective Area (Ae) mm² | 148.0 | |
Minimum Core Cross Section (Amin) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 6200.0 | |
Finish | Uncoated | |
Height | 0.661" (16.80mm) | |
Length | 1.472" (37.40mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,49293 € | 747,88 € |
| Unit Price without VAT: | 2,49293 € |
|---|---|
| Unit Price with VAT: | 2,96659 € |

