
RM12/ILP-3F36-E250 | |
|---|---|
DigiKey Part Number | RM12/ILP-3F36-E250-ND |
Manufacturer | |
Manufacturer Product Number | RM12/ILP-3F36-E250 |
Description | FERRITE CORE RM 250NH 3F36 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 56.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.388 |
Packaging Bulk | Effective Length (le) mm 42.0 |
Part Status Active | Effective Area (Ae) mm² 148.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 6200.0 |
Material 3F36 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.965" (24.50mm) |
Tolerance ±3% | Length 1.472" (37.40mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,15047 € | 945,14 € |
| Unit Price without VAT: | 3,15047 € |
|---|---|
| Unit Price with VAT: | 3,74906 € |

