
RM12/I-3F3-A400 | |
|---|---|
DigiKey Part Number | 1779-RM12/I-3F3-A400-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3F3-A400 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.482" (12.25mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 12 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 123.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.388 | |
Effective Length (le) mm | 56.6 | |
Effective Area (Ae) mm² | 146.0 | |
Minimum Core Cross Section (Amin) mm² | 125.0 | |
Effective Magnetic Volume (Ve) mm³ | 8340.0 | |
Finish | Uncoated | |
Height | 0.482" (12.25mm) | |
Length | 1.472" (37.40mm) | |
Width | 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,12460 € | 937,38 € |
| Unit Price without VAT: | 3,12460 € |
|---|---|
| Unit Price with VAT: | 3,71827 € |

