
RM12/I-3F3-A315 | |
|---|---|
DigiKey Part Number | 1779-RM12/I-3F3-A315-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3F3-A315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.482" (12.25mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 97.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.388 |
Packaging Bulk | Effective Length (le) mm 56.6 |
Part Status Active | Effective Area (Ae) mm² 146.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 8340.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 315 nH | Height 0.482" (12.25mm) |
Tolerance ±5% | Length 1.472" (37.40mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,08577 € | 925,73 € |
| Unit Price without VAT: | 3,08577 € |
|---|---|
| Unit Price with VAT: | 3,67207 € |

