
RM12/I-3C97-E250 | |
|---|---|
DigiKey Part Number | RM12/I-3C97-E250-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3C97-E250 |
Description | FERRITE CORE RM 250NH 3C97 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 77.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.388 |
Packaging Bulk | Effective Length (le) mm 56.6 |
Part Status Active | Effective Area (Ae) mm² 146.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 125.0 |
Supplier Device Package RM 12 | Effective Magnetic Volume (Ve) mm³ 8340.0 |
Material 3C97 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.965" (24.50mm) |
Tolerance ±3% | Length 1.472" (37.40mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,48427 € | 1.045,28 € |
| Unit Price without VAT: | 3,48427 € |
|---|---|
| Unit Price with VAT: | 4,14628 € |

