
RM12/I-3C95-E120 | |
|---|---|
DigiKey Part Number | 1779-RM12/I-3C95-E120-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3C95-E120 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.482" (12.25mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.388 |
Manufacturer Ferroxcube | Effective Length (le) mm 56.6 |
Packaging Bulk | Effective Area (Ae) mm² 146.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 125.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 8340.0 |
Supplier Device Package RM 12 | Finish Uncoated |
Material 3C95 | Height 0.482" (12.25mm) |
Inductance Factor (Al) 120 nH | Length 1.472" (37.40mm) |
Gap Gapped | Width 0.634" (16.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,31740 € | 995,22 € |
| Unit Price without VAT: | 3,31740 € |
|---|---|
| Unit Price with VAT: | 3,94771 € |

