
RM12/I-3C94 | |
|---|---|
DigiKey Part Number | RM12/I-3C94-ND |
Manufacturer | |
Manufacturer Product Number | RM12/I-3C94 |
Description | FERRITE CORE RM 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core RM Type 1.472" (37.40mm) Length 0.634" (16.10mm) Width Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.388 |
Manufacturer Ferroxcube | Effective Length (le) mm 56.6 |
Packaging Bulk | Effective Area (Ae) mm² 146.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 125.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 8340.0 |
Supplier Device Package RM 12 | Finish Uncoated |
Material 3C94 | Height 0.965" (24.50mm) |
Tolerance ±25% | Length 1.472" (37.40mm) |
Gap Ungapped | Width 0.634" (16.10mm) |
Effective Permeability (µe) 1730.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,27423 € | 682,27 € |
| Unit Price without VAT: | 2,27423 € |
|---|---|
| Unit Price with VAT: | 2,70633 € |

