
RM10/ILP-3F3 | |
|---|---|
DigiKey Part Number | 1779-RM10/ILP-3F3-ND |
Manufacturer | |
Manufacturer Product Number | RM10/ILP-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 33.9 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 99.1 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 89.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 3360.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 10 | Height 0.256" (6.50mm) |
Material 3F3 | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
Core Factor (ΣI/A) mm⁻¹ 0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,34975 € | 809,85 € |
| Unit Price without VAT: | 1,34975 € |
|---|---|
| Unit Price with VAT: | 1,60620 € |

