
RM10/ILP-3E6 | |
|---|---|
DigiKey Part Number | 1779-RM10/ILP-3E6-ND |
Manufacturer | |
Manufacturer Product Number | RM10/ILP-3E6 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core RM Type 0.972" (24.70mm) Length 0.531" (13.50mm) Width Diameter 0.256" (6.50mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 33.9 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 99.1 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 89.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 3360.0 |
Core Type RM | Finish Uncoated |
Supplier Device Package RM 10 | Height 0.256" (6.50mm) |
Material 3E6 | Length 0.972" (24.70mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
Core Factor (ΣI/A) mm⁻¹ 0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,39820 € | 838,92 € |
| Unit Price without VAT: | 1,39820 € |
|---|---|
| Unit Price with VAT: | 1,66386 € |

