
RM10/ILP-3C90 | |
|---|---|
DigiKey Part Number | RM10/ILP-3C90-ND |
Manufacturer | |
Manufacturer Product Number | RM10/ILP-3C90 |
Description | FERRITE CORE RM 3C90 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.512" (13.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.34 |
Manufacturer Ferroxcube | Effective Length (le) mm 33.9 |
Packaging Bulk | Effective Area (Ae) mm² 99.1 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 89.1 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 3360.0 |
Supplier Device Package RM 10 | Finish Uncoated |
Material 3C90 | Height 0.512" (13.00mm) |
Tolerance ±25% | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
Effective Permeability (µe) 1510.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,11040 € | 666,24 € |
| Unit Price without VAT: | 1,11040 € |
|---|---|
| Unit Price with VAT: | 1,32138 € |

