
RM10/I-3E5 | |
|---|---|
DigiKey Part Number | 1779-RM10/I-3E5-ND |
Manufacturer | |
Manufacturer Product Number | RM10/I-3E5 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E5 Ferrite Core RM Type 1.122" (28.50mm) Length 0.732" (18.60mm) Width Diameter 0.366" (9.30mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 5900.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.462 |
Series | Effective Length (le) mm 44.6 |
Packaging Bulk | Effective Area (Ae) mm² 96.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 89.1 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Supplier Device Package RM 10 | Finish Uncoated |
Material 3E5 | Height 0.366" (9.30mm) |
Inductance Factor (Al) 16 µH | Length 1.122" (28.50mm) |
Tolerance -30%, +40% | Width 0.732" (18.60mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,41817 € | 850,90 € |
| Unit Price without VAT: | 1,41817 € |
|---|---|
| Unit Price with VAT: | 1,68762 € |

