Image for RM10/I-3C94-A250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10/I-3C94-A250

DigiKey Part Number
RM10/I-3C94-A250-ND
Manufacturer
Manufacturer Product Number
RM10/I-3C94-A250
Description
FERRITE CORE RM 3C94 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.729" (18.60mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.462
Manufacturer
Ferroxcube
Effective Length (le) mm
44.6
Packaging
Bulk
Effective Area (Ae) mm²
96.6
Part Status
Active
Minimum Core Cross Section (Amin) mm²
89.1
Core Type
RM
Effective Magnetic Volume (Ve) mm³
4310.0
Supplier Device Package
RM 10 x 1
Finish
Uncoated
Material
3C94
Height
0.729" (18.60mm)
Tolerance
±3%
Length
1.122" (28.50mm)
Gap
Gapped
Width
0.531" (13.50mm)
Effective Permeability (µe)
92.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,46043 €876,26 €
Unit Price without VAT:1,46043 €
Unit Price with VAT:1,73791 €