Image for RM10/I-3C92 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10/I-3C92

DigiKey Part Number
1779-RM10/I-3C92-ND
Manufacturer
Manufacturer Product Number
RM10/I-3C92
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.366" (9.30mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
RM
Supplier Device Package
RM 10
Material
3C92
Diameter
-
Tolerance
-
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.462
Effective Length (le) mm
44.6
Effective Area (Ae) mm²
96.6
Minimum Core Cross Section (Amin) mm²
89.1
Effective Magnetic Volume (Ve) mm³
4310.0
Finish
Uncoated
Height
0.366" (9.30mm)
Length
1.122" (28.50mm)
Width
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,34857 €809,14 €
Unit Price without VAT:1,34857 €
Unit Price with VAT:1,60480 €