
RM10/I-3C91-A400 | |
|---|---|
DigiKey Part Number | RM10/I-3C91-A400-ND |
Manufacturer | |
Manufacturer Product Number | RM10/I-3C91-A400 |
Description | FERRITE CORE RM 400NH 3C91 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 x 1 | |
Material | 3C91 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 147.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.462 | |
Effective Length (le) mm | 44.6 | |
Effective Area (Ae) mm² | 96.6 | |
Minimum Core Cross Section (Amin) mm² | 89.1 | |
Effective Magnetic Volume (Ve) mm³ | 4310.0 | |
Finish | Uncoated | |
Height | 0.729" (18.60mm) | |
Length | 1.122" (28.50mm) | |
Width | 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,47883 € | 887,30 € |
| Unit Price without VAT: | 1,47883 € |
|---|---|
| Unit Price with VAT: | 1,75981 € |

