
RM10/I-3C90-A900 | |
|---|---|
DigiKey Part Number | RM10/I-3C90-A900-ND |
Manufacturer | |
Manufacturer Product Number | RM10/I-3C90-A900 |
Description | FERRITE CORE RM 900NH 3C90 2PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.729" (18.60mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 330.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.462 |
Packaging Bulk | Effective Length (le) mm 44.6 |
Part Status Active | Effective Area (Ae) mm² 96.6 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 89.1 |
Supplier Device Package RM 10 x 1 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material 3C90 | Finish Uncoated |
Inductance Factor (Al) 900 nH | Height 0.729" (18.60mm) |
Tolerance ±4% | Length 1.122" (28.50mm) |
Gap Gapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,46043 € | 876,26 € |
| Unit Price without VAT: | 1,46043 € |
|---|---|
| Unit Price with VAT: | 1,73791 € |

