
RM10-3H3-A400/N | |
|---|---|
DigiKey Part Number | 1779-RM10-3H3-A400/N-ND |
Manufacturer | |
Manufacturer Product Number | RM10-3H3-A400/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer Ferroxcube | Gap Gapped |
Packaging Bulk | Effective Permeability (µe) 170.0 |
Part Status Active | Effective Length (le) mm 43.5 |
Core Type RM | Effective Area (Ae) mm² 81.9 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 3570.0 |
Material 3H3 | Finish Uncoated |
Inductance Factor (Al) 400 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,92364 € | 1.538,91 € |
| Unit Price without VAT: | 1,92364 € |
|---|---|
| Unit Price with VAT: | 2,28913 € |

