
RM10-3H3-A250/N | |
|---|---|
DigiKey Part Number | 1779-RM10-3H3-A250/N-ND |
Manufacturer | |
Manufacturer Product Number | RM10-3H3-A250/N |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3H3 Ferrite Core RM Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 10 | |
Material | 3H3 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 106.0 | |
Effective Length (le) mm | 43.5 | |
Effective Area (Ae) mm² | 81.9 | |
Effective Magnetic Volume (Ve) mm³ | 3570.0 | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,92364 € | 1.538,91 € |
| Unit Price without VAT: | 1,92364 € |
|---|---|
| Unit Price with VAT: | 2,28913 € |

