
PTS30/19/I-3C96 | |
|---|---|
DigiKey Part Number | 1779-PTS30/19/I-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PTS30/19/I-3C96 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core P Type 1.181" (30.00mm) Length 0.799" (20.30mm) Width Diameter 0.370" (9.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | PTS 30 x 19 x I | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 4.84 µH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Permeability (µe) | 1590.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.412 | |
Effective Length (le) mm | 49.5 | |
Effective Area (Ae) mm² | 120.0 | |
Minimum Core Cross Section (Amin) mm² | 111.0 | |
Effective Magnetic Volume (Ve) mm³ | 5940.0 | |
Finish | Uncoated | |
Height | 0.370" (9.40mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.799" (20.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 2,51414 € | 1.810,18 € |
| Unit Price without VAT: | 2,51414 € |
|---|---|
| Unit Price with VAT: | 2,99183 € |

