
PTS23/18-3F3 | |
|---|---|
DigiKey Part Number | 1779-PTS23/18-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PTS23/18-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 0.902" (22.90mm) Diameter 0.354" (9.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | PTS 23 x 18 | |
Material | 3F3 | |
Diameter | 0.902" (22.90mm) | |
Inductance Factor (Al) | 2.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1500.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.77 | |
Effective Length (le) mm | 45.1 | |
Effective Area (Ae) mm² | 58.3 | |
Minimum Core Cross Section (Amin) mm² | 53.6 | |
Effective Magnetic Volume (Ve) mm³ | 2630.0 | |
Finish | Uncoated | |
Height | 0.354" (9.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,34942 € | 2.159,07 € |
| Unit Price without VAT: | 1,34942 € |
|---|---|
| Unit Price with VAT: | 1,60581 € |

