
PTS18/11-3F3 | |
|---|---|
DigiKey Part Number | 1779-PTS18/11-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PTS18/11-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type 0.709" (18.00mm) Length 0.470" (11.94mm) Width Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | PTS 18 x 11 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 2.225 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1365.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.77 | |
Effective Length (le) mm | 28.7 | |
Effective Area (Ae) mm² | 37.2 | |
Minimum Core Cross Section (Amin) mm² | 31.0 | |
Effective Magnetic Volume (Ve) mm³ | 1070.0 | |
Finish | Uncoated | |
Height | 0.209" (5.30mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,80724 € | 1.009,05 € |
| Unit Price without VAT: | 0,80724 € |
|---|---|
| Unit Price with VAT: | 0,96062 € |

