
PT23/11-3F3 | |
|---|---|
DigiKey Part Number | 1779-PT23/11-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PT23/11-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core P Type Length Width 0.902" (22.90mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | P | |
Supplier Device Package | PT 23 x 11 | |
Material | 3F3 | |
Diameter | 0.902" (22.90mm) | |
Inductance Factor (Al) | 3.7 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1380.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.47 | |
Effective Length (le) mm | 28.6 | |
Effective Area (Ae) mm² | 61.0 | |
Minimum Core Cross Section (Amin) mm² | 53.6 | |
Effective Magnetic Volume (Ve) mm³ | 1740.0 | |
Finish | Uncoated | |
Height | 0.217" (5.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 1,39374 € | 1.560,99 € |
| Unit Price without VAT: | 1,39374 € |
|---|---|
| Unit Price with VAT: | 1,65855 € |

