
PQ50/35-3F4 | |
|---|---|
DigiKey Part Number | PQ50/35-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/35-3F4 |
Description | FERRITE CORE PQ 3F4 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.257 |
Manufacturer Ferroxcube | Effective Length (le) mm 84.4 |
Packaging Bulk | Effective Area (Ae) mm² 329.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 314.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 27800.0 |
Supplier Device Package PQ 50 x 35 | Finish Uncoated |
Material 3F4 | Height 1.378" (35.00mm) |
Tolerance ±25% | Length 2.008" (51.00mm) |
Gap Ungapped | Width 1.260" (32.00mm) |
Effective Permeability (µe) 799.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,50069 € | 1.440,22 € |
| Unit Price without VAT: | 4,50069 € |
|---|---|
| Unit Price with VAT: | 5,35582 € |

