
PQ50/35-3C97 | |
|---|---|
DigiKey Part Number | 1779-1219-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/35-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.378" (35.00mm) |
Part Status Active | Length 2.008" (51.00mm) |
Core Type PQ | Width 1.260" (32.00mm) |
Supplier Device Package PQ 50 x 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 7,28250 € | 2.039,10 € |
| Unit Price without VAT: | 7,28250 € |
|---|---|
| Unit Price with VAT: | 8,66618 € |

