
PQ50/30-3C97 | |
|---|---|
DigiKey Part Number | 1779-1216-ND |
Manufacturer | |
Manufacturer Product Number | PQ50/30-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 2.008" (51.00mm) Length 1.260" (32.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.181" (30.00mm) |
Part Status Active | Length 2.008" (51.00mm) |
Core Type PQ | Width 1.260" (32.00mm) |
Supplier Device Package PQ 50 x 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,38144 € | 1.402,06 € |
| Unit Price without VAT: | 4,38144 € |
|---|---|
| Unit Price with VAT: | 5,21391 € |

