
PQ40/40-3C94 | |
|---|---|
DigiKey Part Number | PQ40/40-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PQ40/40-3C94 |
Description | FERRITE CORE PQ 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.567" (39.80mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.507 |
Manufacturer Ferroxcube | Effective Length (le) mm 102.0 |
Packaging Bulk | Effective Area (Ae) mm² 201.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 175.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 20500.0 |
Supplier Device Package PQ 40 x 40 | Finish Uncoated |
Material 3C94 | Height 1.567" (39.80mm) |
Tolerance ±25% | Length 1.634" (41.50mm) |
Gap Ungapped | Width 1.102" (28.00mm) |
Effective Permeability (µe) 1980.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,58720 € | 646,80 € |
| Unit Price without VAT: | 2,58720 € |
|---|---|
| Unit Price with VAT: | 3,07877 € |

