
PQ40/30-3F4 | |
|---|---|
DigiKey Part Number | PQ40/30-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PQ40/30-3F4 |
Description | FERRITE CORE PQ 3F4 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 40 x 30 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 830.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.383 | |
Effective Length (le) mm | 81.0 | |
Effective Area (Ae) mm² | 212.0 | |
Minimum Core Cross Section (Amin) mm² | 174.0 | |
Effective Magnetic Volume (Ve) mm³ | 17100.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 1.634" (41.50mm) | |
Width | 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,42958 € | 971,83 € |
| Unit Price without VAT: | 2,42958 € |
|---|---|
| Unit Price with VAT: | 2,89120 € |

