Uncoated 3C97 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated 3C97 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
PQ40-30-3C97
PQ40-30-3C97

PQ40/30-3C97

DigiKey Part Number
1779-1210-ND
Manufacturer
Manufacturer Product Number
PQ40/30-3C97
Description
FERRITE CORE PQ 3C97 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 40 x 30
Material
3C97
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.181" (30.00mm)
Length
1.634" (41.50mm)
Width
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,50000 €7,50 €
105,05900 €50,59 €
254,24840 €106,21 €
803,32375 €265,90 €
1603,18606 €509,77 €
Manufacturers Standard Package
Unit Price without VAT:7,50000 €
Unit Price with VAT:8,92500 €