Image for PQ40/30-3C94 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ40/30-3C94

DigiKey Part Number
PQ40/30-3C94-ND
Manufacturer
Manufacturer Product Number
PQ40/30-3C94
Description
FERRITE CORE PQ 3C94 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core PQ Type 1.634" (41.50mm) Length 1.102" (28.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 40 x 30
Material
3C94
Diameter
-
Tolerance
±25%
Gap
Ungapped
Effective Permeability (µe)
1890.0
Core Factor (ΣI/A) mm⁻¹
0.383
Effective Length (le) mm
81.0
Effective Area (Ae) mm²
212.0
Minimum Core Cross Section (Amin) mm²
174.0
Effective Magnetic Volume (Ve) mm³
17100.0
Finish
Uncoated
Height
1.181" (30.00mm)
Length
1.634" (41.50mm)
Width
1.102" (28.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4002,21830 €887,32 €
Unit Price without VAT:2,21830 €
Unit Price with VAT:2,63978 €