
PQ35/35-3C91-A1000 | |
|---|---|
DigiKey Part Number | 1779-PQ35/35-3C91-A1000-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/35-3C91-A1000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core PQ Type 1.421" (36.10mm) Length 1.024" (26.00mm) Width Diameter 0.683" (17.35mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.454 |
Manufacturer Ferroxcube | Effective Length (le) mm 86.1 |
Series | Effective Area (Ae) mm² 190.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 162.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 16300.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 35 x 35 | Height 0.683" (17.35mm) |
Material 3C91 | Length 1.421" (36.10mm) |
Inductance Factor (Al) 1 µH | Width 1.024" (26.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,21156 € | 552,89 € |
| Unit Price without VAT: | 2,21156 € |
|---|---|
| Unit Price with VAT: | 2,63176 € |

