
PQ35/30-3F46 | |
|---|---|
DigiKey Part Number | PQ35/30-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/30-3F46 |
Description | FERRITE CORE PQ 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.417" (36.00mm) Length 1.024" (26.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 30 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 702.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.401 | |
Effective Length (le) mm | 77.0 | |
Effective Area (Ae) mm² | 192.0 | |
Minimum Core Cross Section (Amin) mm² | 163.0 | |
Effective Magnetic Volume (Ve) mm³ | 14800.0 | |
Finish | Uncoated | |
Height | 1.181" (30.00mm) | |
Length | 1.417" (36.00mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,26058 € | 904,23 € |
| Unit Price without VAT: | 2,26058 € |
|---|---|
| Unit Price with VAT: | 2,69009 € |

