
PQ35/30-3C96 | |
|---|---|
DigiKey Part Number | PQ35/30-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PQ35/30-3C96 |
Description | FERRITE CORE PQ 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 1.417" (36.00mm) Length 1.024" (26.00mm) Width Diameter 1.181" (30.00mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.401 |
Manufacturer Ferroxcube | Effective Length (le) mm 77.0 |
Packaging Bulk | Effective Area (Ae) mm² 192.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 163.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 14800.0 |
Supplier Device Package PQ 35 x 30 | Finish Uncoated |
Material 3C96 | Height 1.181" (30.00mm) |
Tolerance ±25% | Length 1.417" (36.00mm) |
Gap Ungapped | Width 1.024" (26.00mm) |
Effective Permeability (µe) 1660.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,05518 € | 822,07 € |
| Unit Price without VAT: | 2,05518 € |
|---|---|
| Unit Price with VAT: | 2,44566 € |

