
PQ32/35-3F46 | |
|---|---|
DigiKey Part Number | PQ32/35-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/35-3F46 |
Description | FERRITE CORE PQ 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 35 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 716.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.503 | |
Effective Length (le) mm | 83.5 | |
Effective Area (Ae) mm² | 166.0 | |
Minimum Core Cross Section (Amin) mm² | 143.0 | |
Effective Magnetic Volume (Ve) mm³ | 13800.0 | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,13386 € | 1.493,70 € |
| Unit Price without VAT: | 2,13386 € |
|---|---|
| Unit Price with VAT: | 2,53929 € |

