Uncoated 3F36 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 1.378" (35.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQ32/35-3F36

DigiKey Part Number
1779-1199-ND
Manufacturer
Manufacturer Product Number
PQ32/35-3F36
Description
FERRITE CORE PQ 3F36 2PC SET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3F36 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 1.378" (35.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
3F36
Manufacturer
Ferroxcube
Finish
Uncoated
Packaging
Bulk
Height
1.378" (35.00mm)
Part Status
Active
Length
1.299" (33.00mm)
Core Type
PQ
Width
0.866" (22.00mm)
Supplier Device Package
PQ 32 x 35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7002,10733 €1.475,13 €
Unit Price without VAT:2,10733 €
Unit Price with VAT:2,50772 €