



PQ32/35-3C97 | |
|---|---|
DigiKey Part Number | 1779-1198-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/35-3C97 |
Description | FERRITE CORE PQ 3C97 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 35 | |
Material | 3C97 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,53080 € | 1.771,56 € |
| Unit Price without VAT: | 2,53080 € |
|---|---|
| Unit Price with VAT: | 3,01165 € |

